uvex 9192 Safety Glasses, Slip Resistant, Fog Resistant, Grey, Light Grey Polycarbonate Lens
- RS Stock No.:
- 768-9073
- Mfr. Part No.:
- 9192-311
- Brand:
- uvex
Get a bulk buy discount
Add 7 more to save $1.40
View bulk pricing optionsSubtotal (1 unit)*
$14.30
(exc. GST)
$15.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $14.30 | - |
| 7 - 14 | $14.10 | $1.40 |
| 15 - 39 | $13.87 | $6.45 |
| 40 + | $13.53 | $30.80 |
*price indicative
- RS Stock No.:
- 768-9073
- Mfr. Part No.:
- 9192-311
- Brand:
- uvex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Light Grey | |
| Resistance Features | Slip Resistant, Fog Resistant | |
| Frame Style | Spectacle | |
| Standards/Approvals | AS/NZS 1337.1 | |
| Series | 9192 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Light Grey | ||
Resistance Features Slip Resistant, Fog Resistant | ||
Frame Style Spectacle | ||
Standards/Approvals AS/NZS 1337.1 | ||
Series 9192 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Pheos Small Spectacles Clear Lens
Excellent peripheral vision with optical class 1
Lightweight design with ergonomic features
Arms with advanced ventilation system
No metal parts
Fully recyclable
Anti Scratch
Anti Fog
Applications:
Manufacturing Industry
Construction
Mining
Food industry
Engineering
Standards
EN 166, AS/NZS 1337.1 medium impact approved
- RS Stock No. 7689079
- Mfr. Part No. 9192-310
Each
$15.12
- RS Stock No. 7689057
- Mfr. Part No. 9192-300
Each
$12.21
- RS Stock No. 7689054
- Mfr. Part No. 9192-201
Each
$11.72
- RS Stock No. 7689051
- Mfr. Part No. 9192-302
Each
$16.00
Related links
- uvex 9192 Safety Glasses Fog Resistant Grey Orange Polycarbonate Lens
- uvex 9192 Safety Glasses Chemical Resistant Clear Black Polycarbonate Lens
- uvex 9192 Safety Glasses Chemical Resistant Grey Black Polycarbonate Lens
- uvex 9192 Safety Glasses Chemical Resistant Grey Black Polycarbonate Lens
- uvex 9192 Safety Glasses Fog Resistant Clear Lime Polycarbonate Lens
- uvex 9192 Safety Glasses Chemical Resistant Clear Black Polycarbonate Lens
- uvex 9192 Safety Glasses Clear Light Grey Polycarbonate Lens
- uvex 9192 Safety Glasses Scratch Resistant Amber Black Polycarbonate Lens












