Pro Choice TSUNAMI Safety Glasses, Smoked Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

$12.13

(exc. GST)

$13.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.13

*price indicative

RS Stock No.:
286-2079
Mfr. Part No.:
1602-PROCHOICE-SMOKE
Brand:
Pro Choice
Find similar products by selecting one or more attributes.
Select all

Brand

Pro Choice

Product Type

Safety Glasses

Lens Colour

Smoked

Bifocal Lens

No

Frame Style

Wrap Around

Standards/Approvals

No

EN 207/208 Laser Safe

No

Frame Material

Polycarbonate

Series

TSUNAMI

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 2862078
  • Mfr. Part No. 1600-PROCHOICE-CLEAR
Each
$18.66
  • RS Stock No. 2694231
  • Mfr. Part No. 1RIG23S
Each
$11.73
1 Pack of 10
$203.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy