Bolle Safety IRISRX Safety Glasses, Anti-Fog Coating, Smoked Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 333-872
- Mfr. Part No.:
- IRISRXKIT
- Brand:
- Bolle Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-872
- Mfr. Part No.:
- IRISRXKIT
- Brand:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Fog Coating | |
| Frame Style | optical insert | |
| Standards/Approvals | EN 166 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | IRISRX | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Fog Coating | ||
Frame Style optical insert | ||
Standards/Approvals EN 166 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series IRISRX | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Optical insert safety glasses with clear lenses are essential for indoor use. Bolle Safety clear lenses provide 90% light transmission and are compatible with the PLATINUM anti-fog coating.
Bolle 1 model, 1 size equal to fits all
Bi-material, pivoting, non-slip and ergonomic temples
4 diopters available 1.5 or 2 or 2.5 or 3
Related links
- Bolle Safety BL30 Safety Glasses Anti-Mist Smoked Polycarbonate Lens, Polycarbonate
- Bolle Safety SILEX Safety Glasses Scratch Resistant Smoked Polycarbonate Lens
- Bolle Safety BL100 Safety Glasses Smoked Polycarbonate Lens, Polycarbonate
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked Polycarbonate Lens
- Bolle Safety FACOMB Safety Glasses Smoked Nylon,
- Bolle Safety SWIOTN Safety Glasses Smoked Polycarbonate
- Bolle Safety SWIFT Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle NESS Safety Glasses Smoked Polycarbonate Lens, Polycarbonate
