Riley STREAM EVO SMALL Safety Glasses, Moisture Resistant Polycarbonate Lens, Thermoplastic
- RS Stock No.:
- 281-2560
- Mfr. Part No.:
- RLY00372
- Brand:
- Riley
Subtotal (1 unit)*
$17.76
(exc. GST)
$19.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 401 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.76 |
*price indicative
- RS Stock No.:
- 281-2560
- Mfr. Part No.:
- RLY00372
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Resistance Features | Moisture Resistant | |
| Standards/Approvals | UK 2016/425, (EU) 2016/425, ANSI Z87+, EN 166, AS/NZS 1337.1:2010 | |
| Frame Style | Wrap Around | |
| EN 166 Frame Marking | Yes | |
| Series | STREAM EVO SMALL | |
| Frame Material | Thermoplastic | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Resistance Features Moisture Resistant | ||
Standards/Approvals UK 2016/425, (EU) 2016/425, ANSI Z87+, EN 166, AS/NZS 1337.1:2010 | ||
Frame Style Wrap Around | ||
EN 166 Frame Marking Yes | ||
Series STREAM EVO SMALL | ||
Frame Material Thermoplastic | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley STREAM EVO SMALL Anti-Mist UV Safety Glasses
The Riley Stream Evo series safety glasses provide extreme comfort and wear ability with a range of lens options to suit a variety of conditions.
Key Features
Applications
Related links
- Riley STREAM EVO SMALL Safety Glasses Grey Polycarbonate Lens, Thermoplastic
- Riley STREAM EVO ECO Safety Glasses Grey Polycarbonate Lens, Thermoplastic
- Riley STREAM EVO Safety Glasses Clear Grey Polycarbonate Lens
- Riley LIGERA Safety Glasses Clear Polycarbonate Lens Polycarbonate
- Riley STREAM EVO ECO Safety Glasses Moisture Resistant Clear Polycarbonate Lens,
- Riley QUADRO Safety Glasses Impact Resistant Grey Polycarbonate Lens, Thermoplastic
- Riley STREAM Safety Glasses Amber Red Tr90 Thermoplastic,
- Riley STREAM Safety Glasses Grey Blue Tr90 Thermoplastic,
