Riley STREAM EVO ECO Safety Glasses, Moisture Resistant, Grey Polycarbonate Lens, Thermoplastic
- RS Stock No.:
- 287-0506
- Mfr. Part No.:
- SEE RLY00392
- Brand:
- Riley
Subtotal (1 box of 10 units)*
$285.76
(exc. GST)
$314.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $285.76 | $28.576 |
*price indicative
- RS Stock No.:
- 287-0506
- Mfr. Part No.:
- SEE RLY00392
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Resistance Features | Moisture Resistant | |
| Frame Style | Sport | |
| Standards/Approvals | AS/NZS 1337.1:2010 | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Thermoplastic | |
| Lens Material | Polycarbonate | |
| Series | STREAM EVO ECO | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Resistance Features Moisture Resistant | ||
Frame Style Sport | ||
Standards/Approvals AS/NZS 1337.1:2010 | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Thermoplastic | ||
Lens Material Polycarbonate | ||
Series STREAM EVO ECO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley STREAM EVO ECO Anti-Mist UV Safety Glasses
The first to market safety eyewear without single use plastic. Stream Evo™ Eco provides all the protection, comfort and style as the Stream Evo™ but supplied in the microfibre pouch.
Key Features
Related links
- Riley STREAM EVO SMALL Safety Glasses Grey Polycarbonate Lens, Thermoplastic
- Riley Sparta Eco Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley STREAM EVO SMALL Safety Glasses Thermoplastic
- Riley STREAM EVO ECO Safety Glasses Grey Polycarbonate Lens, Thermoplastic
- Riley STREAM Safety Glasses Grey Blue Tr90 Thermoplastic,
- Riley STREAM EVO ECO Safety Glasses Moisture Resistant Clear Polycarbonate Lens,
- Riley STREAM EVO Safety Glasses Clear Grey Polycarbonate Lens
- Riley Sparta Pro Safety Glasses Grey Red Polycarbonate Lens, Thermoplastic Elastomer
