Riley STREAM EVO Safety Glasses, Moisture Resistant, Clear, Blue, Grey Polycarbonate Lens, Tr90 Thermoplastic,

Subtotal (1 box of 200 pairs)*

$4,456.03

(exc. GST)

$4,901.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$4,456.03$22.28

*price indicative

RS Stock No.:
671-158
Mfr. Part No.:
RLY00394
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Blue, Grey

Resistance Features

Moisture Resistant

Standards/Approvals

EN 166, Regulation (EU) 2016/425, AS/NZS 1337.1, UK Regulation 2016/425, Z87+

Frame Style

Wrap Around

EN 166 Frame Marking

Yes

Frame Material

Tr90 Thermoplastic, Thermoplastic Elastomer

Series

STREAM EVO

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Riley Stream Evo Eco Safety Glasses Provide extreme comfort & wearability with a range of lens options to suit a variety of conditions. The first to market safety eyewear without single use plastic. Stream Evo Eco provides all the protection, comfort and style as the Stream Evo but supplied in the microfiber pouch. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.

Lateral protection

100% metal free

Soft and anti-slip nose bridge

Supplied with a microfiber storage pouch

Stream Evo Accessory Pack available separately

Contains adjustable headband & gasket

Related links