DNC SP04 Safety Spectacles, UV Protection, Amber, Black Polycarbonate Lens

Subtotal (1 unit)*

$6.71

(exc. GST)

$7.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.71

*price indicative

RS Stock No.:
249-3867
Mfr. Part No.:
SP04 Amber +AF
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Safety Spectacles

Lens Colour

Amber

Frame Colour

Black

Resistance Features

UV Protection

Standards/Approvals

No

Series

SP04

Lens Material

Polycarbonate

COO (Country of Origin):
CN
The DNC series is a Hurricane safety spec, that provides medium impact protection & 99.9% UV protection. All Polycarbonate lenses are with anti-scratch coating on both sides. Nylon frame/temple/arm tips half frame design with adjustable length temple arms for optimal fit.

Soft silicone nose piece for all day comfort

Indoor/outdoor wear

Low light enhancement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy