Industree Nirvana Safety Glasses, UV400, Lightweight, Anti-Fog, Anti-Scratch, Medium Impact Protection, Clear,
- RS Stock No.:
- 267-980
- Mfr. Part No.:
- SG570
- Brand:
- Industree
Subtotal (1 box of 10 units)*
$94.00
(exc. GST)
$103.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 530 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $94.00 | $9.40 |
*price indicative
- RS Stock No.:
- 267-980
- Mfr. Part No.:
- SG570
- Brand:
- Industree
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industree | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | UV400, Lightweight, Anti-Fog, Anti-Scratch, Medium Impact Protection | |
| Standards/Approvals | Australian Standard AS/NZS 1337.1:2010 | |
| Series | Nirvana | |
| Frame Material | Non-Metallic | |
| Select all | ||
|---|---|---|
Brand Industree | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features UV400, Lightweight, Anti-Fog, Anti-Scratch, Medium Impact Protection | ||
Standards/Approvals Australian Standard AS/NZS 1337.1:2010 | ||
Series Nirvana | ||
Frame Material Non-Metallic | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2816638
- Mfr. Part No. P38-83004
Each
$7.77
- RS Stock No. 2034890
- Mfr. Part No. S2002SGAF-BGR
Each
$53.00
- RS Stock No. 2034878
- Mfr. Part No. SF407XSGAF-BLU
Each
$32.73
- RS Stock No. 2034876
- Mfr. Part No. SF401XSGAF-BLU
Each
$28.49
Related links
- MACK Safety Glasses Anti-Scratch Anti-Fog Brown Polarised Lens
- MACK Pilbara Safety Glasses Dust Resistant Anti-Scratch Clear,
- Maxisafe SWORDFISH Safety Glasses Medium Impact Protection, Silver Anti-Fog Coated Lens
- Maxisafe SWORDFISH Safety Glasses Medium Impact Protection, Bronze Anti-Fog Coated Lens
- MACK Safety Glasses Anti-Fog Coating Clear, Black
- MACK MACK SAFETY SPEC VX2 Safety Glasses Anti-Fog Anti-Scratch
- MACK VX2 Safety Glasses Uv400 Filter Medium Impact Protection, Anti-Scratch
- MACK VX2 Safety Glasses Anti-Scratch Anti-Fog Clear,












