FRONTIER Safety Glasses, Smoked
- RS Stock No.:
- 247-8604
- Mfr. Part No.:
- FRXCALSPCSM0000
- Brand:
- FRONTIER
Subtotal (1 pack of 12 units)*
$83.04
(exc. GST)
$91.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $6.92 | $83.04 |
*price indicative
- RS Stock No.:
- 247-8604
- Mfr. Part No.:
- FRXCALSPCSM0000
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Frame Style | Spectacle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Frame Style Spectacle | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The FRONTIER X-CALIBER glasses has smoke lense colour.
Super thin side arm for minimal hold pressure and minimal impedance to earmuff use
Anti-scratch / anti-fog coatings
Medium impact resistance
99% UV protection
Approved to AS/NZS 1337.1:2010
Related links
- FRONTIER Safety Glasses, Smoked
- MACK Safety Glasses, Smoked
- Maxisafe KANSAS Safety Glasses Anti-Scratch, Smoked
- FRONTIER Safety Glasses Anti-Fog Coating Impact Resistant Blue,
- FRONTIER Safety Glasses
- FRONTIER Kokoda Safety Glasses Anti-Scratch Smoked, Polycarbonate
- FRONTIER Safety Glasses, Clear
- FRONTIER Safety Glasses, Brown
