MACK Safety Glasses, Smoked

Subtotal (1 pack of 12 units)*

$722.06

(exc. GST)

$794.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$60.172$722.06

*price indicative

RS Stock No.:
247-8620
Mfr. Part No.:
MKFLYER00BK0000
Brand:
MACK
Find similar products by selecting one or more attributes.
Select all

Brand

MACK

Product Type

Safety Glasses

Lens Colour

Smoked

Standards/Approvals

No

Frame Style

Spectacle

COO (Country of Origin):
TW
The Mack flyer safety spectacles has superior anti fog coating for use in humid environments. Anti scratch coating to reduce marking and dirt build up.

UV400 filter for 100% UV protection outdoors

AS/NZS 1337.1:2010 Standards Approved

Polarised Lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy