Maxisafe SWORDFISH Safety Glasses, Medium Impact Protection, Anti-Fog, Anti-Scratch, Smoked
- RS Stock No.:
- 241-5290
- Mfr. Part No.:
- ESW391
- Brand:
- Maxisafe
Subtotal (1 box of 12 units)*
$76.80
(exc. GST)
$84.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $76.80 | $6.40 |
*price indicative
- RS Stock No.:
- 241-5290
- Mfr. Part No.:
- ESW391
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Resistance Features | Medium Impact Protection, Anti-Fog, Anti-Scratch | |
| Standards/Approvals | AS/NZS 1337.1:2010 | |
| Frame Style | Frameless | |
| Series | SWORDFISH | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Resistance Features Medium Impact Protection, Anti-Fog, Anti-Scratch | ||
Standards/Approvals AS/NZS 1337.1:2010 | ||
Frame Style Frameless | ||
Series SWORDFISH | ||
- COO (Country of Origin):
- TW
The Maxisafe SWORDFISH anti-fog safety glasses with smoke lens for eye protection. This stylish design promotes safety wear in the work environment, providing true colour definition while fighting harsh glare. Lightweight and frameless design with curved temple arm to fit most face profiles.
Ultra lightweight to increase comfort for extended wear
Anti-fog coated lens, ideal for humid conditions
Dust and particles resistant
Medium impact, anti-scratch lens
- RS Stock No. 2415285
- Mfr. Part No. EKA305
1 Box of 12
$78.60
- RS Stock No. 2415281
- Mfr. Part No. EBR331e
1 Box of 12
$39.12
- RS Stock No. 2478630
- Mfr. Part No. MKPILBARASM0000
Each (In a Pack of 12)
$14.061
- RS Stock No. 2415284
- Mfr. Part No. EKA304
1 Box of 12
$78.60
Related links
- Maxisafe SWORDFISH Safety Glasses Medium Impact Protection Smoked
- Maxisafe SWORDFISH Safety Glasses Medium Impact Protection, Silver Anti-Fog Coated Lens
- Maxisafe SWORDFISH Safety Glasses Medium Impact Protection, Bronze Anti-Fog Coated Lens
- Maxisafe KANSAS Safety Glasses Anti-Scratch, Smoked
- Maxisafe SWORDFISH Safety Glasses Anti-Fog, Clear Anti-Fog Coated Lens
- FRONTIER Frontier Vision X Safety Glasses Anti-Scratch Polycarbonate
- MACK Safety Glasses Anti-Scratch Anti-Fog Brown Polarised Lens
- MACK Pilbara Safety Glasses Dust Resistant Anti-Scratch Clear,











