Maxisafe SWORDFISH Safety Glasses, Anti-Scratch, Anti-Fog, Clear Anti-Fog Coated Lens

Subtotal (1 box of 12 units)*

$76.80

(exc. GST)

$84.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$76.80$6.40

*price indicative

RS Stock No.:
241-5288
Mfr. Part No.:
ESW390
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Lens Colour

Clear

Product Type

Safety Glasses

Resistance Features

Anti-Scratch, Anti-Fog

Standards/Approvals

AS/NZS 1337.1:2010

Frame Style

Frameless

Series

SWORDFISH

Lens Material

Anti-Fog Coated

COO (Country of Origin):
TW
The Maxisafe SWORDFISH anti-fog safety glasses with clear lens for eye protection. This stylish design promotes safety wear in the work environment, providing true colour definition while fighting harsh glare. Lightweight and frameless design with curved temple arm to fit most face profiles.

Ultra lightweight to increase comfort for extended wear

Anti-fog coated lens, ideal for humid conditions

Dust and particles resistant

Medium impact, anti-scratch lens

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy