Maxisafe SWORDFISH Safety Glasses, Anti-Fog, Medium Impact Protection, Anti-Scratch, Smoked
- RS Stock No.:
- 241-5291
- Mfr. Part No.:
- ESW391-G
- Brand:
- Maxisafe
Subtotal (1 box of 12 units)*
$194.24
(exc. GST)
$213.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $194.24 | $16.187 |
*price indicative
- RS Stock No.:
- 241-5291
- Mfr. Part No.:
- ESW391-G
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Fog, Medium Impact Protection, Anti-Scratch | |
| Standards/Approvals | AS/NZS 1337.1:2010 | |
| Frame Style | Frameless | |
| Series | SWORDFISH | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Fog, Medium Impact Protection, Anti-Scratch | ||
Standards/Approvals AS/NZS 1337.1:2010 | ||
Frame Style Frameless | ||
Series SWORDFISH | ||
- COO (Country of Origin):
- TW
The Maxisafe SWORDFISH anti-fog safety glasses with smoke lens and assembled with gasket for eye protection. This stylish design promotes safety wear in the work environment, providing true colour definition while fighting harsh glare. Lightweight and frameless design with curved temple arm to fit most face profiles.
Ultra lightweight to increase comfort for extended wear
Anti-fog coated lens, ideal for humid conditions
Dust and particles resistant
Medium impact, anti-scratch lens
- RS Stock No. 2816638
- Mfr. Part No. P38-83004
Each
$7.77
- RS Stock No. 2034890
- Mfr. Part No. S2002SGAF-BGR
Each
$50.35
- RS Stock No. 2312097
- Mfr. Part No. 9199285
Each
$13.06
- RS Stock No. 0841301
- Mfr. Part No. 9122880
Each
$111.95
Related links
- Maxisafe SWORDFISH Safety Glasses Anti-Fog Smoked
- Maxisafe SWORDFISH Safety Glasses Medium Impact Protection, Bronze Anti-Fog Coated Lens
- Maxisafe SWORDFISH Safety Glasses Medium Impact Protection, Silver Anti-Fog Coated Lens
- Maxisafe SWORDFISH Safety Glasses Anti-Fog, Clear Anti-Fog Coated Lens
- MACK MACK SAFETY SPEC VX2 Safety Glasses Anti-Fog Anti-Scratch
- Maxisafe KANSAS Safety Glasses Anti-Scratch, Smoked
- FRONTIER Frontier Kokoda Safety Glasses Anti-Fog Coating Anti-Scratch,
- MACK Safety Glasses Anti-Fog Coating Anti-Scratch Coating Soft TPR










