Riley Navigator Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 671-139
- Mfr. Part No.:
- RLY00526
- Brand:
- Riley
N
Subtotal (1 box of 50 pairs)*
$2,864.62
(exc. GST)
$3,151.08
(inc. GST)
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,864.62 | $57.292 |
*price indicative
- RS Stock No.:
- 671-139
- Mfr. Part No.:
- RLY00526
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Safety Spectacles | |
| Anti-Mist Coating | Yes | |
| Lens Material | Polycarbonate | |
| Series | Navigator | |
| Vented | No | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Lens Material Polycarbonate | ||
Series Navigator | ||
Vented No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Safety Glasses offers a stylish solution to safety eyewear protection. The unique 4-base curve design combines classic contemporary sunglass styling with full safety features, allowing workers to experience retail design with protection in the workplace. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.
Conforms to EN 166
Iconic fashion design
4 base curve lens
Dual injected temples with soft tips
Anti-fog/anti-scratch lens coatings
Non-safety fashion option also available
Iconic fashion design
4 base curve lens
Dual injected temples with soft tips
Anti-fog/anti-scratch lens coatings
Non-safety fashion option also available
Related links
- Riley Navigator X Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Riley Navigator Anti-Mist UV Safety Glasses, Mirror Polycarbonate Lens
- Riley Navigator Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley Navigator Anti-Mist UV Safety Glasses, Polarised Polycarbonate Lens
- Riley NAVIGATOR Anti-Mist UV Safety Spectacles, Grey Polycarbonate Lens
- Riley NAVIGATOR Anti-Mist UV Safety Spectacles, Red Polycarbonate Lens
- Riley NAVIGATOR Anti-Mist UV Safety Spectacles, Blue Polycarbonate Lens
- Riley NAVIGATOR Anti-Mist UV Safety Spectacles, Polarised Polycarbonate Lens
