Recently searched

    SICK E100 Series Safety Enabling Switch, 2NC, 2NO, IP67

    Subtotal (1 unit)**

    $997.65

    (exc. GST)

    $1,097.41

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$997.65

    **price indicative

    RS Stock No.:
    285-9484
    Mfr. Part No.:
    E100-A2A22S05A
    Brand:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Series

    E100

    Contact Configuration

    2NC, 2NO

    Supply Voltage

    24V dc

    Supply Current

    2A

    IP Rating

    IP67

    Housing Material

    Plastic

    Width

    64mm

    Maximum AC Voltage

    230V ac

    Length

    132mm

    Related links