SICK E100 Series Safety Enabling Switch, 2NC, 2NO, IP67
- RS Stock No.:
- 285-9483
- Mfr. Part No.:
- E100-A2A22C05A
- Brand:
- SICK
Subtotal (1 unit)**
$1,253.32
(exc. GST)
$1,378.65
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,253.32 |
**price indicative
- RS Stock No.:
- 285-9483
- Mfr. Part No.:
- E100-A2A22C05A
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Series | E100 | |
Contact Configuration | 2NC, 2NO | |
Supply Voltage | 24V dc | |
Supply Current | 2A | |
IP Rating | IP67 | |
Housing Material | Plastic | |
Width | 64mm | |
Maximum AC Voltage | 230V ac | |
Length | 132mm | |
Select all | ||
---|---|---|
Brand SICK | ||
Series E100 | ||
Contact Configuration 2NC, 2NO | ||
Supply Voltage 24V dc | ||
Supply Current 2A | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Width 64mm | ||
Maximum AC Voltage 230V ac | ||
Length 132mm | ||
Related links
- SICK E100 Series Safety Enabling Switch 2NO, IP67
- SICK E100 Series Safety Enabling Switch 2NO, IP65
- IDEM HLM-SS Series Pin Plunger Safety Limit Switch 2NO IP69K Stainless Steel Housing, 240V ac
- IDEM HLM-SS Series Short Roller Lever Safety Limit Switch 2NO IP69K Stainless Steel Housing,
- IDEM HLM-SS Series Lever Safety Limit Switch 2NO IP69K Stainless Steel Housing 3A
- IDEM HLM-SS Series Adjustable Roller Lever Safety Limit Switch 2NO IP69K Stainless Steel
- Telemecanique Sensors Heavy Duty Series Spring Return without Operating Lever Limit Switch 2NO DPDT-DB,
- Telemecanique Sensors Heavy Duty Series Spring Return without Operating Lever Limit Switch 2NO SPDT-DB,