Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65

Subtotal (1 unit)*

$1,308.94

(exc. GST)

$1,439.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,308.94

*price indicative

RS Stock No.:
153-083
Mfr. Part No.:
3SE5322-1SJ21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Product Type

Safety Enabling Switch

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP65

Terminal Type

Screw

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Contact Voltage

250V

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

EAC, UKCA, TUV, cULus, CCC, CE

Depth

43.8mm

Width

54mm

Length

185mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Siemens mechanical safety switch is expertly engineered to ensure reliability and safety in various operational environments. Designed with a robust tumbler locking mechanism, it offers a locking force that guarantees stable performance under pressure. Featuring five approaches and a unique positive opening function, this safety switch not only complies with rigorous safety standards but also provides emergency and auxiliary releases, enhancing its practicality in emergency scenarios. With a range of optional actuators, this device adapts seamlessly to different mounting conditions and applications. Its durable construction and IP65/IP67 protection ratings ensure optimal performance even in challenging conditions, making it an indispensable component in industrial safety systems.

Comprehensive locking force enhances safety functionality

Spring-actuated lock provides reliable emergency releases

Designed for five directions of approach for flexibility

High-quality plastic housing ensures longevity and durability

Supports various electrical connection types for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy