Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- RS Stock No.:
- 153-095
- Mfr. Part No.:
- 3SE5312-3SJ13
- Brand:
- Siemens
Subtotal (1 unit)*
$1,535.82
(exc. GST)
$1,689.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,535.82 |
*price indicative
- RS Stock No.:
- 153-095
- Mfr. Part No.:
- 3SE5312-3SJ13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Enabling Switch | |
| Series | 3SE5 | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 250V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, TUV, UKCA, EAC, cULus, CCC | |
| Depth | 43.8mm | |
| Length | 185mm | |
| Width | 54mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Enabling Switch | ||
Series 3SE5 | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP65, IP67 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Housing Material Metal | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 250V | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, TUV, UKCA, EAC, cULus, CCC | ||
Depth 43.8mm | ||
Length 185mm | ||
Width 54mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with tumbler from Siemens offers robust performance for your safety applications. Designed for demanding environments, this switch features a high locking force and multiple directions of approach, ensuring reliability in operation. With a range of optional actuators available, this product enhances flexibility and adaptability to various installation scenarios. It incorporates advanced monitoring and signalling features, making it perfect for safety critical operations. The durable metal enclosure, complemented by an impressive mechanical service life, promises longevity, while the positive opening mechanism adheres to stringent safety standards. This switch is the ideal choice for those seeking a trustworthy solution that ensures safety and efficiency in industrial settings.
Capable of operating in extreme temperature ranges
Provides multiple actuator options for versatile installation
Designed to withstand harsh operating conditions with IP65/IP67 protection
Includes a powerful LED display for effective monitoring
Complies with EN ISO standards for reliable safety performance
Related links
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/1 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC, IP65
- Insertion & Extraction Tools
- Hammers
