Omron D4B Series Safety Enabling Switch, 2 Position, 2NC, IP67
- RS Stock No.:
- 265-5176
- Distrelec Article No.:
- 301-36-746
- Mfr. Part No.:
- D4B-4A11N
- Brand:
- Omron
Subtotal (1 unit)*
$176.10
(exc. GST)
$193.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.10 |
*price indicative
- RS Stock No.:
- 265-5176
- Distrelec Article No.:
- 301-36-746
- Mfr. Part No.:
- D4B-4A11N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | D4B | |
| Contact Configuration | 2NC | |
| Number of Positions | 2 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series D4B | ||
Contact Configuration 2NC | ||
Number of Positions 2 | ||
IP Rating IP67 | ||
The Omron miniature manual reset limit switch line-up includes three contact models with 2NC/1NO and 3NC contacts in addition to the 1NC/ 1NO, and 2NC version. Version with MBB contacts meet applications for advanced requirements. The M12-connector models are available, saving on labour and simplifying maintenance. It has standardized gold-clad contacts provide high contact reliability. Can be used with both standard loads and micro loads.
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron D4B Series Roller Lever Safety Limit Switch IP67, Metal Housing
- Omron A4EG Series Safety Enabling Switch 2NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO + 2 NC IP67
- Idec HE2G Series Safety Enabling Switch 2NC, IP65
- Omron A4EG Series Safety Enabling Switch 2 NO + 1 NC, IP66
- Siemens 3SE5 Series Safety Enabling Switch 2 NC/1 NO IP67
- Siemens 3SE5 Series Safety Enabling Switch 2 NC/1 NO IP67
- ABB JSHD Series Safety Enabling Switch 2 CO, IP65