Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 2 NC/1 NO, IP66, IP67

Subtotal (1 unit)*

$1,201.99

(exc. GST)

$1,322.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,201.99

*price indicative

RS Stock No.:
153-275
Mfr. Part No.:
3SE5312-0SD12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Contact Configuration

2 NC/1 NO

Number of Positions

5

Supply Voltage

115V ac

IP Rating

IP66, IP67

COO (Country of Origin):
DE
The Siemens Safety Position Switch is engineered for robust performance in demanding environments. Designed with a tumbler mechanism, it provides exceptional locking force and is equipped to handle multiple approaches, making it ideal for safety applications across various industries. Its sturdy metal enclosure contributes to its durability, while the positive opening function guarantees maximum safety in critical situations. This product represents a perfect blend of safety, efficiency, and versatility, setting a new standard for mechanical safety solutions.

IP66/IP67 protection class ensures reliable performance in wet and dusty environments
Positive opening mechanism improves workplace safety
Auxiliary release function facilitates easy access when needed
Compatible with a range of actuators for customisation to specific operational needs
Designed to withstand extreme temperatures from 25 °C to +60 °C
Proven mechanical service life of up to 1,000,000 operating cycles

Related links