Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65

Subtotal (1 unit)*

$1,308.94

(exc. GST)

$1,439.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,308.94

*price indicative

RS Stock No.:
153-265
Mfr. Part No.:
3SE5322-2SJ22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Enabling Switch

Series

3SE5

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP65

Terminal Type

Screw

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact Voltage

250V

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA, CCC, TUV, cULus, EAC

Depth

43.8mm

Length

185mm

Width

54mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Siemens mechanical safety switch is expertly designed for maximum safety in industrial settings. Featuring a robust construction with a tumbler lock mechanism, it ensures a secure and reliable operation, capable of withstanding high locking forces. The device supports five directions of approach, making it versatile for various applications. Additionally, the integrated spring-actuated lock mechanism is engineered with emergency release options, providing added safety assurance. With exceptional performance metrics, such as significant temperature resistance and mechanical durability, this safety switch is perfect for challenging environments.

Patented positive opening mechanism enhances safety

Emergency release features enable quick access

Complies with industry safety standards for peace

Endures adverse environmental conditions, wide temperature range

Integrated LED display for easy operational monitoring

Each
$1,226.28
Each
$1,345.66
Each
$1,260.75
Each
$1,288.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy