Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- RS Stock No.:
- 153-263
- Mfr. Part No.:
- 3SE5322-2SG22
- Brand:
- Siemens
Subtotal (1 unit)*
$1,173.42
(exc. GST)
$1,290.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,173.42 |
*price indicative
- RS Stock No.:
- 153-263
- Mfr. Part No.:
- 3SE5322-2SG22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SE5 | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Screw | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 250V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC, CCC, UKCA, TUV, cULus | |
| Hazardous Area Certification | No | |
| Depth | 43.8mm | |
| Length | 185mm | |
| Width | 54mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP65, IP67 | ||
Terminal Type Screw | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 250V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC, CCC, UKCA, TUV, cULus | ||
Hazardous Area Certification No | ||
Depth 43.8mm | ||
Length 185mm | ||
Width 54mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens advanced mechanical safety switch designed for optimal functionality in various operational environments. Offering a robust locking force of 1300 N and configured for five directions of approach, this safety device ensures reliable operation and maximum safety. With a positive opening function complying with EN ISO 14119 standards, it enhances safety mechanisms in machinery. The product features an IP65/IP67 rating for protection against dust and water ingress, making it suitable for challenging conditions. Additionally, the stylish plastic enclosure adds durability while facilitating easy installation through screw fixing. Ideal for use in various industrial applications, this switch guarantees long-lasting performance with a mechanical service life of up to 1, 000, 000 cycles.
Suitable for high demand environments ensuring safety
Durable design with certified protection class
Versatile actuator compatibility for tailored solutions
Security-focused spring-actuated locks for enhanced safety
Withstands explosive atmospheres expanding application range
- RS Stock No. 0153114
- Mfr. Part No. 3SE5242-3QV40
Each
$265.47
- RS Stock No. 0340267
- Mfr. Part No. 401100
Each
$1,592.42
- RS Stock No. 0153079
- Mfr. Part No. 3SE5322-0SJ21
Each
$1,241.22
- RS Stock No. 7579051
- Mfr. Part No. A4EG-BM2B041
Each
$976.16
Related links
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP69, IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66, IP69
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/1 NC, IP65












