Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65

Subtotal (1 unit)*

$1,288.30

(exc. GST)

$1,417.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,288.30

*price indicative

RS Stock No.:
153-293
Mfr. Part No.:
3SE5312-2SF12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Product Type

Safety Enabling Switch

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP65

Terminal Type

Screw

Housing Material

Metal

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Contact Voltage

250V

Standards/Approvals

EAC, cULus, TUV, CE, CCC, UKCA

Hazardous Area Certification

No

Depth

43.8mm

Width

54mm

Mechanical Life

1000000Cycles

Length

185mm

COO (Country of Origin):
DE
The Siemens Safety Position Switch is designed to enhance operational safety across various industrial applications. The robust construction combined with its unique tumbler locking mechanism ensures reliability and peace of mind when engaging with automated processes. With a locking force of up to 2600 N and a positive opening function, this device provides exceptional protection against unintended activation. Its suitability for diverse environments is further enhanced by its impressive resistance to dust and moisture, meeting IP65/IP67 ratings. This versatile switch supports multiple directions of approach, making it an ideal choice for intricate machinery setups.

Constructed with high quality metal housing for durability

Positive opening function guarantees safe operation

Supports multiple directions of approach for flexibility

Designed for simplicity in installation and mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy