Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP69, IP67
- RS Stock No.:
- 153-115
- Mfr. Part No.:
- 3SE5322-1SE21-1AG4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,019.21
(exc. GST)
$1,121.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,019.21 |
*price indicative
- RS Stock No.:
- 153-115
- Mfr. Part No.:
- 3SE5322-1SE21-1AG4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SE5 | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP66, IP69, IP67 | |
| Terminal Type | Screw | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 250V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, TUV, UKCA, CE, CCC, cULus | |
| Depth | 43.8mm | |
| Width | 54mm | |
| Mechanical Life | 1000000Cycles | |
| Length | 185mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP66, IP69, IP67 | ||
Terminal Type Screw | ||
Housing Material Plastic | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 250V | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, TUV, UKCA, CE, CCC, cULus | ||
Depth 43.8mm | ||
Width 54mm | ||
Mechanical Life 1000000Cycles | ||
Length 185mm | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch with tumbler is engineered for optimal protection in industrial settings. This reliable device offers a robust locking force and multiple directions of approach, ensuring safety across various applications. Its durable plastic enclosure is designed to withstand harsh environments, with proven weather resistance. The product seamlessly integrates advanced features such as LED indicators and auxiliary release mechanisms. Designed for easy installation and operation, this switch prioritises safety while delivering high performance, making it an indispensable component in any safety system.
Offers easy screw terminal connections for straightforward installation
Built to withstand shocks and vibrations, ensuring long term reliability
Designed to operate effectively in a wide temperature range
Includes multiple optional actuators, allowing for tailored configurations
Related links
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66, IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66, IP69
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/1 NC IP67
- Hand Saws
