Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP66, IP67

Subtotal (1 unit)*

$1,000.59

(exc. GST)

$1,100.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,000.59

*price indicative

RS Stock No.:
153-261
Mfr. Part No.:
3SE5322-2SE22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Enabling Switch

Series

3SE5

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP66, IP67

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Housing Material

Plastic

Contact Voltage

250V

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, TUV, EAC, cULus, CE, UKCA

Hazardous Area Certification

No

Depth

43.8mm

Length

185mm

Width

54mm

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE
The Siemens safety position switch with tumbler is engineered for versatility, accommodating five different directions of approach. This product combines robust performance and reliable safety features, boasting a locking force of up to 1300 N. With an innovative design that allows for spring locking and an auxiliary release mechanism, it enhances operational safety in varied environments. Suitable for use under challenging conditions, it operates efficiently from -25 °C to +60 °C, making it perfect for diverse applications. The IP66/IP67 protection class ensures durability against dust and water ingress, while the extensive range of optional actuators offers tailored solutions to meet specific installation needs. Overall, this switch exemplifies advanced engineering and thoughtful design in safety devices.

Positive opening mechanism enhances safety

Durable plastic withstands harsh conditions

Designed for up to one million operating cycles

Versatile mounting options for installation flexibility

Comprehensive actuator compatibility for various needs

Each
$265.47
Each
$1,592.42
Each
$1,241.22
  • RS Stock No. 7579051
  • Mfr. Part No. A4EG-BM2B041
Each
$976.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy