Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP67, IP65

Subtotal (1 unit)*

$1,059.84

(exc. GST)

$1,165.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,059.84

*price indicative

RS Stock No.:
153-262
Mfr. Part No.:
3SE5322-2SF22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SE5

Product Type

Safety Enabling Switch

Contact Configuration

1 NO/2 NC

Number of Positions

5

IP Rating

IP67, IP65

Terminal Type

Screw

Housing Material

Plastic

Minimum Operating Temperature

-25°C

Contact Voltage

250V

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

cULus, CCC, UKCA, TUV, CE, EAC

Depth

43.8mm

Width

54mm

Mechanical Life

1000000Cycles

Length

185mm

COO (Country of Origin):
DE
The Siemens mechanical safety switches with tumbler locking force offer a robust solution for ensuring machinery safety. Engineered with precision, this product operates efficiently across multiple directions of approach, providing flexibility in various installation scenarios. With a durable plastic enclosure, it guarantees long-lasting performance under diverse environmental conditions. Its exceptional locking force and positive opening function ensure optimal safety during operation. Designed to monitor actuators effectively, this safety switch is ideal for applications that require a high level of reliability and safety standards.

Locking force of up to 1300 N for security

Spring-actuated lock promotes user safety

Compatible with various actuator designs

IP65/IP67 protection class for challenging environments

Mechanical service life of up to 1, 000, 000 cycles

Each
$1,226.28
Each
$1,345.66
Each
$1,260.75
Each
$1,288.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy