Murata 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- RS Stock No.:
- 260-8849
- Mfr. Part No.:
- GRT31CR6YA106KE01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 10 units)**
$4.08
(exc. GST)
$4.49
(inc. GST)
310 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | $0.408 | $4.08 |
100 - 190 | $0.314 | $3.14 |
200 - 490 | $0.267 | $2.67 |
500 + | $0.203 | $2.03 |
**price indicative
- RS Stock No.:
- 260-8849
- Mfr. Part No.:
- GRT31CR6YA106KE01L
- Brand:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 10µF | |
Voltage | 35V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Related links
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC SMD