V12 Footwear Brown Steel Toe Capped Men's Safety Boots 10, EU 44

This image is representative of the product range

Subtotal (1 pair)*

$259.07

(exc. GST)

$284.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$259.07

*price indicative

RS Stock No.:
282-3957
Mfr. Part No.:
V1231-10
Brand:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Boots

Gender

Men

Size EU

44

Size UK

10

Closure Type

Pull-On

Colour

Brown

Safety Toe Type

Steel

Midsole Material

Composite

Standards/Approvals

No

Slip Resistance Rating

SRA

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy