CAT P724627 Brown Steel Toe Capped Unisex Safety Boots 8, EU 42
- RS Stock No.:
- 287-5175
- Mfr. Part No.:
- P724627
- Brand:
- CAT
Subtotal (1 pair)*
$263.13
(exc. GST)
$289.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $263.13 |
*price indicative
- RS Stock No.:
- 287-5175
- Mfr. Part No.:
- P724627
- Brand:
- CAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Product Type | Safety Boots | |
| Series | P724627 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Lace Up | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Size US | 9 | |
| Resistance Features | Heat Resistant | |
| Midsole Material | PVC | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | No | |
| Upper Material | Leather | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Product Type Safety Boots | ||
Series P724627 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Lace Up | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Size US 9 | ||
Resistance Features Heat Resistant | ||
Midsole Material PVC | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Standards/Approvals No | ||
Upper Material Leather | ||
Sole Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CAT safety boot boasts robust construction and durability for demanding work environments. Featuring Goodyear welt construction, it offers maximum durability alongside forefoot flexibility. Crafted from waxed full-grain leather or nubuck, the upper ensures long-lasting protection. The heat-resistant outsole provides energy absorption, enhancing safety in high-temperature environments. Additionally, the steel toe protects against impacts and compression, making it an ideal choice for those requiring reliable safety footwear in challenging conditions.
Triple stitched seams
Removable PU foam foot bed for cushioning comfort
PVC midsole provides shock absorbance, support and strength in demanding environments
Related links
- CAT P724627 Brown Steel Toe Capped Unisex Safety Boots 11, EU 45
- CAT P724627 Brown Steel Toe Capped Unisex Safety Boots 6, EU 60
- CAT P724627 Brown Steel Toe Capped Unisex Safety Boots 10, EU 44
- Caterpillar STRIVER Brown Steel Toe Capped Unisex Safety Boots 8, EU 42
- Blundstone 8063 Brown Steel Toe Capped Unisex Safety Boots 8 AS
- Blundstone 8066 Brown Steel Toe Capped Unisex Safety Boots 8 AS 2210.3:2019
- Cofra LAND S3 Brown Steel Toe Capped Unisex Safety Boots 8, EU 42 EN 344
- Coverguard PATAGONITE Brown Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
