CAT P724624 Honey Steel Toe Capped Unisex Safety Boots 10, EU 44
- RS Stock No.:
- 287-5172
- Mfr. Part No.:
- P724624
- Brand:
- CAT
Subtotal (1 pair)*
$275.60
(exc. GST)
$303.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $275.60 |
*price indicative
- RS Stock No.:
- 287-5172
- Mfr. Part No.:
- P724624
- Brand:
- CAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Product Type | Safety Boots | |
| Series | P724624 | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Honey | |
| Safety Toe Type | Steel | |
| Size US | 11 | |
| Resistance Features | Heat Resistant | |
| Midsole Material | PVC | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Product Type Safety Boots | ||
Series P724624 | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Honey | ||
Safety Toe Type Steel | ||
Size US 11 | ||
Resistance Features Heat Resistant | ||
Midsole Material PVC | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Sole Material Rubber | ||
Upper Material Leather | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CAT safety boot boasts robust construction and durability for demanding work environments. Featuring Goodyear welt construction, it offers maximum durability alongside forefoot flexibility. Crafted from waxed full-grain leather or nubuck, the upper ensures long-lasting protection. The heat-resistant outsole provides energy absorption, enhancing safety in high-temperature environments. Additionally, the steel toe protects against impacts and compression, making it an ideal choice for those requiring reliable safety footwear in challenging conditions.
Triple stitched seams
Removable PU foam foot bed for cushioning comfort
PVC midsole provides shock absorbance, support and strength in demanding environments
Related links
- CAT P724624 Honey Steel Toe Capped Unisex Safety Boots 8, EU 42
- CAT P724624 Honey Steel Toe Capped Unisex Safety Boots 9, EU 43
- CAT P724624 Honey Steel Toe Capped Unisex Safety Boots 7, EU 41
- CAT P724624 Honey Steel Toe Capped Unisex Safety Boots 11, EU 45
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Caterpillar STRIVER Honey Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 2777/15190-01/E00-00
- MACK FORCE ZIP Black EU 44 EN - ISO 20345: 2011 AS/NZS
- CAT P724913 Black Steel Toe Capped Unisex Safety Boots 10, EU 44
