Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 6, EU 40 EN ISO 20345:2022

Subtotal (1 pair)*

$235.54

(exc. GST)

$259.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$235.54

*price indicative

RS Stock No.:
283-7685
Mfr. Part No.:
MONM340
Brand:
Gaston Mille
Find similar products by selecting one or more attributes.
Select all

Brand

Gaston Mille

Product Type

Safety Boots

Series

MONM3

Gender

Men

Size EU

40

Size UK

6

Closure Type

Lace

Colour

Black

Safety Toe Type

Fibreglass

Additional Safety Features

HRO

Size US

7

Midsole Material

Polyurethane Expanded High Rebound

Resistance Features

Resistant to Abrasion, Hydrocarbon Resistant, Cut Resistant, Chemical Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Cowhide Leather

Standards/Approvals

EN ISO 20345:2022

Sole Material

Rubber Nitrile, Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
FR
The Gaston Mille safety boot features a full grain cowhide leather upper, waterproof interior gussets, and a flexible neoprene upper. The leather is water and oil repellent, ensuring durability and suppleness. The tongue has waterproof interior gussets fo

Wide protective toe

Anti-perforation sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy