Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345

Subtotal (1 pair)*

$234.95

(exc. GST)

$258.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$234.95

*price indicative

RS Stock No.:
283-7686
Mfr. Part No.:
MONM341
Brand:
Gaston Mille
Find similar products by selecting one or more attributes.
Select all

Brand

Gaston Mille

Product Type

Safety Boots

Series

MONM3

Gender

Men

Size EU

41

Size UK

7

Colour

Black

Closure Type

Lace

Safety Toe Type

Fibreglass

Resistance Features

Abrasion Resistant, Chemical Resistant, Hydrocarbon Resistant, Slip Resistant

Midsole Material

Textile Kevlar

Size US

8

Additional Safety Features

Flexibility, Impact Resistant, Memory Shape

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Sole Material

Polyurethane, Rubber Nitrile

Upper Material

Full Grain Cow Leather

RoHS Status: Exempt

COO (Country of Origin):
FR
The Gaston Mille safety boot features a full grain cowhide leather upper, waterproof interior gussets, and a flexible neoprene upper. The leather is water and oil repellent, ensuring durability and suppleness. The tongue has waterproof interior gussets fo

Wide protective toe

Anti-perforation sole

1 Pair
$235.54
1 Pair
$234.95
1 Pair
$199.12
1 Pair
$235.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy