Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 12, EU 48 EN ISO 20345:2022
- RS Stock No.:
- 283-7693
- Mfr. Part No.:
- MONM348
- Brand:
- Gaston Mille
Subtotal (1 pair)*
$247.32
(exc. GST)
$272.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $247.32 |
*price indicative
- RS Stock No.:
- 283-7693
- Mfr. Part No.:
- MONM348
- Brand:
- Gaston Mille
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gaston Mille | |
| Series | MONM3 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 48 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Lace | |
| Safety Toe Type | Fibreglass | |
| Additional Safety Features | Abrasion Resistant | |
| Midsole Material | Polyurethane, Caoutchouc Nitrile Bi Couleur | |
| Size US | 13 | |
| Resistance Features | UV Resistant, Anti-Perforation, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Upper Material | Full Grain Cowhide Leather | |
| Slip Resistance Rating | Swivel Head Double End | |
| Sole Material | Polyurethane, Nitrile Rubber | |
| Select all | ||
|---|---|---|
Brand Gaston Mille | ||
Series MONM3 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 48 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Lace | ||
Safety Toe Type Fibreglass | ||
Additional Safety Features Abrasion Resistant | ||
Midsole Material Polyurethane, Caoutchouc Nitrile Bi Couleur | ||
Size US 13 | ||
Resistance Features UV Resistant, Anti-Perforation, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2022 | ||
Upper Material Full Grain Cowhide Leather | ||
Slip Resistance Rating Swivel Head Double End | ||
Sole Material Polyurethane, Nitrile Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Gaston Mille safety boot features a full grain cowhide leather upper, waterproof interior gussets, and a flexible neoprene upper. The leather is water and oil repellent, ensuring durability and suppleness. The tongue has waterproof interior gussets fo
Wide protective toe
Anti-perforation sole
Related links
- Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 6, EU 40 EN ISO 20345:2022
- Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 8, EU 43 EN ISO 20345 : 2022 S3L M HI CI HRO FO LG SR
- Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 10, EU 45 EN ISO 20345: 2022 S3L M HI CI HRO FO LG SR
- Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345
- Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345
- Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 9, EU 44 EN ISO 20345
- Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345
- Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 5, EU 39 EN ISO 20345
