Gaston Mille MONM3 Black Fibreglass Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345

Subtotal (1 pair)*

$247.32

(exc. GST)

$272.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$247.32

*price indicative

RS Stock No.:
283-7692
Mfr. Part No.:
MONM347
Brand:
Gaston Mille
Find similar products by selecting one or more attributes.
Select all

Brand

Gaston Mille

Series

MONM3

Product Type

Safety Boots

Gender

Men

Size EU

47

Size UK

12

Colour

Black

Closure Type

Lace

Safety Toe Type

Fibreglass

Resistance Features

Anti-Perforation, Abrasion Resistant

Size US

13

Midsole Material

Textile Kevlar

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Full Grain Cowhide Leather

Sole Material

Polyurethane, Caoutchouc Nitrile

RoHS Status: Exempt

COO (Country of Origin):
FR
The Gaston Mille safety boot features a full grain cowhide leather upper, waterproof interior gussets, and a flexible neoprene upper. The leather is water and oil repellent, ensuring durability and suppleness. The tongue has waterproof interior gussets fo

Wide protective toe

Anti-perforation sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy