Amblers AS232 Tan Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-5543
Mfr. Part No.:
27095-45508-11
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Series

AS232

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Colour

Tan

Safety Toe Type

Steel

Additional Safety Features

Anti-Static, Energy Absorbing Heel

Resistance Features

Fuel Oil, Heat Resistant, Water Resistant

Size US

12

Size JP/CN

29.5

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amblers robust dealer boot with full grain water-resistant leather upper. Internal breathable waterproof membrane keeps feet dry. Pull on ankle boot with twin leather overlay elastic gussets and rear pull loop. 200J impact and compression resistant steel toecap. Underfoot protection is given with a penetration resistant flexible composite midsole. Breathable, moisture wicking lining. Energy absorbing heel counter consumes impact on tough terrain.

Internal waterproof membrane

Twin leather overlay elastic gussets for firm fit

Durable full leather loop

High-density PU midsole

Excellent energy absorption

Heat-resistant Nitrile rubber outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy