Dickies FS301 Black Steel Toe Capped Safety Boots, UK 11, EU 46
- RS Stock No.:
- 270-8442
- Mfr. Part No.:
- FS301-11
- Brand:
- Dickies
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pair
$205.52
(exc. GST)
$226.07
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $205.52 |
- RS Stock No.:
- 270-8442
- Mfr. Part No.:
- FS301-11
- Brand:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Dickies FS301 Brecon hardwearing and rugged safety boot is engineered to be flexible at the metatarsal on soft movement but turn solid when impact hits. It is crafted with a full grain leather upper with an additional moulded rubber scuff cap.
•Energy absorbent heel
•Antistatic and oil resistant outsole
•Padded PU collar
•Padded suede tongue
•Antistatic and oil resistant outsole
•Padded PU collar
•Padded suede tongue
Specifications
Attribute | Value |
---|---|
Series | FS301 |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe Type | Steel |