uvex Uvex 3 x-flow zip Tan, Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011, ASTM 2413,

Subtotal (1 pair)*

$212.27

(exc. GST)

$233.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$212.27

*price indicative

RS Stock No.:
237-4495
Mfr. Part No.:
6542846
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 3 x-flow zip

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Size UK

11

Colour

Tan, Black

Closure Type

Lace Up

Safety Toe Type

Composite

Midsole Material

Rubber, PUR

Size US

12

Resistance Features

Water Resistant, Slip Resistant

Upper Material

Nylon, Leather

Standards/Approvals

EN ISO 20345:2011, ASTM 2413, AS2210.3 2019

Slip Resistance Rating

SRC

COO (Country of Origin):
VN
The Uvex 3 x-flow zip is full leather upper and heat resistant sole makes Uvex 3 x-flow zip ideal for workers in heavy application areas that may be exposed to hot material. Electrical insulating sole and metal free design make it well suited to workers in construction and other industries that could have accidental contact with electricity. The sole is engineered to perform on smooth and rough surfaces alike. Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is tan and weight is 718 g.

It is available in black/tan, the height is 150mm boot, and size EU 45/UK 10.5

It is slip resistant but not anti-static

It is airport friendly

Electrical insulating sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy