Amblers AS232 Tan Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 280-5541
- Mfr. Part No.:
- 27095-45508-08
- Brand:
- Amblers
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-5541
- Mfr. Part No.:
- 27095-45508-08
- Brand:
- Amblers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Product Type | Safety Boots | |
| Series | AS232 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Tan | |
| Safety Toe Type | Steel | |
| Resistance Features | Fuel Oil, Heat Resistant, Water Resistant | |
| Additional Safety Features | Anti-Static, Energy Absorbing Heel | |
| Size JP/CN | 27.5 | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Product Type Safety Boots | ||
Series AS232 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Tan | ||
Safety Toe Type Steel | ||
Resistance Features Fuel Oil, Heat Resistant, Water Resistant | ||
Additional Safety Features Anti-Static, Energy Absorbing Heel | ||
Size JP/CN 27.5 | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amblers robust dealer boot with full grain water-resistant leather upper. Internal breathable waterproof membrane keeps feet dry. Pull on ankle boot with twin leather overlay elastic gussets and rear pull loop. 200J impact and compression resistant steel toecap. Underfoot protection is given with a penetration resistant flexible composite midsole. Breathable, moisture wicking lining. Energy absorbing heel counter consumes impact on tough terrain.
Internal waterproof membrane
Twin leather overlay elastic gussets for firm fit
Durable full leather loop
High-density PU midsole
Excellent energy absorption
Heat-resistant Nitrile rubber outsole
Related links
- Amblers AS232 Tan Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Amblers AS232 Tan Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Amblers AS232 Tan Steel Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2011
- Amblers AS232 Tan Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Amblers FS95 Tan Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Amblers FS95 Tan Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Amblers 29736-50518 Black Composite Toe Capped Unisex Safety Boots 9 EU, UKCA
- Amblers AS502 OAK Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022
