Rockfall Delaware Black Non Metallic Toe Capped Unisex Safety Boot, UK 10, EU 44
- RS Stock No.:
- 280-5512
- Mfr. Part No.:
- PM5008 - 10
- Brand:
- Rockfall
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$179.98
(exc. GST)
$197.98
(inc. GST)
- RS Stock No.:
- 280-5512
- Mfr. Part No.:
- PM5008 - 10
- Brand:
- Rockfall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockfall | |
| Series | Delaware | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black | |
| Safety Toe Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand Rockfall | ||
Series Delaware | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rock Fall Safety boot has protective fibreglass toecap and composite anti penetration flexi midsole. This safety boot offers water repellent smooth black leather upper with YKK side zip.
Anti fatigue EVA foot bed
Shock absorbing PU outsole
Water and breathable bootie membrane
Shock absorbing PU outsole
Water and breathable bootie membrane
Related links
- Rockfall Delaware Black Non-Metallic Toe Capped Unisex Safety Boots 7, EU 40
- Rockfall Delaware Black Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 CE
- Rockfall Sandstone Honey Non-Metallic Toe Capped Unisex Safety Boots 10, EU 44 UKCA
- MAGNUM Utah Black Steel Toe Capped Unisex Safety Boot EU 44
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 44
- UPower Entry Black Steel Toe Capped Unisex Safety Boot EU 44
- Goliath SDR15CSIZ Black Steel Toe Capped Unisex Safety Boot EU 44
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 44

