Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 270-9031
- Mfr. Part No.:
- 12650-000.W44
- Brand:
- Cofra
Subtotal (1 pair)*
$146.27
(exc. GST)
$160.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $146.27 |
*price indicative
- RS Stock No.:
- 270-9031
- Mfr. Part No.:
- 12650-000.W44
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Boots | |
| Series | ETHYL BLACK S3 SRC | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Non-Metallic | |
| Additional Safety Features | Anti-Torsion Support | |
| Midsole Material | Low Density, PUR | |
| Size US | 11 | |
| Resistance Features | Anti-Perforation, Anti-Shock, Anti-Static, Slip Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Water Repellent Ecolorica | |
| Sole Material | Anti-Static Polyurethane/Thermoplastic Polyurethane, TPU | |
| Slip Resistance Rating | S3 SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Boots | ||
Series ETHYL BLACK S3 SRC | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Safety Toe Type Non-Metallic | ||
Additional Safety Features Anti-Torsion Support | ||
Midsole Material Low Density, PUR | ||
Size US 11 | ||
Resistance Features Anti-Perforation, Anti-Shock, Anti-Static, Slip Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Water Repellent Ecolorica | ||
Sole Material Anti-Static Polyurethane/Thermoplastic Polyurethane, TPU | ||
Slip Resistance Rating S3 SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Cofra ETHYL boots are water repellent ankle boot with 100 percent polyamide fabric lining. It has anti torsion support made of polycarbonate and fibreglass conveniently placed between heel and sole, which provides support and protection of the plantar arch, thus preventing harmful bendings and or unwilled torsion.
•Slipping resistant
•Perfumed sole
•Anti perforation midsole
Related links
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 5, EU 38 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metallic Toe Capped Unisex Safety Boots 39, EU 39 EN ISO 20345:2011
- Cofra ETHYL BLACK S3 SRC Black Non-Metal Toe Capped Men's Ankle Safety Boots 9 EN ISO 20345:2011
