Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots 13, EU 47

Subtotal (1 pair)*

$231.69

(exc. GST)

$254.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$231.69

*price indicative

RS Stock No.:
278-0554
Mfr. Part No.:
P725076
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Product Type

Safety Boots

Series

Powerplant Bump

Gender

Unisex

Size EU

47

Size UK

13

Colour

Brown

Safety Toe Type

Steel

Size US

14

Additional Safety Features

Water Resistant, Anti-Static, Compression Resistant, Impact Resistant, Moulded Rubber Bump and Heel Guard for Enhanced Protection, Puncture Resistant

Resistance Features

Oil Resistant

Midsole Material

PVC

Standards/Approvals

No

Upper Material

Nubuck Leather

Slip Resistance Rating

SRA

Sole Material

Nitrile Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Caterpillar Safety Boot

s are made up of waxed full grain leather upper delivers long-term durability and protection.

Goodyear welt construction provides maximum durability while offering forefoot flexibility

Triple stitched seams

Water resistant, full grain leather upper keeps feet dry and protected, and provides long-term durability

Steel toe protects against impact an

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy