Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety Boots 13, EU 47

Subtotal (1 pair)*

$221.45

(exc. GST)

$243.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$221.45

*price indicative

RS Stock No.:
278-0546
Mfr. Part No.:
P725038
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Product Type

Safety Boots

Series

Powerplant Dealer

Gender

Unisex

Size EU

47

Size UK

13

Colour

Brown

Safety Toe Type

Steel

Midsole Material

Polyvinyl Chloride

Resistance Features

Fuel Resistant, Oil Resistant

Size US

14

Slip Resistance Rating

SRA

Upper Material

Nubuck Leather

Sole Material

Nitrile Butadiene Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Caterpillar Safety Boot

s are made up of waxed full grain leather upper delivers long-term durability and protection.

Goodyear welt construction provides maximum durability while offering forefoot flexibility

Double stitched seams

Leather pull on loop

Steel toe protects against impact and compression

Removable PU foam footbed for cushioning comfort

PVC midsole provides s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy