Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 0075/953/161/10/20/2680
- RS Stock No.:
- 278-0553
- Mfr. Part No.:
- P725076
- Brand:
- Caterpillar
Subtotal (1 pair)*
$225.90
(exc. GST)
$248.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $225.90 |
*price indicative
- RS Stock No.:
- 278-0553
- Mfr. Part No.:
- P725076
- Brand:
- Caterpillar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Product Type | Safety Boots | |
| Series | Powerplant Bump | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12 | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Anti-Static, Puncture Resistant | |
| Resistance Features | Oil Resistant | |
| Midsole Material | Polyvinyl Chloride | |
| Size US | 13 | |
| Upper Material | Nubuck Leather | |
| Standards/Approvals | EN ISO 0075/953/161/10/20/2680 | |
| Sole Material | Nitrile Butadiene Rubber | |
| Slip Resistance Rating | Rail | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Product Type Safety Boots | ||
Series Powerplant Bump | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Additional Safety Features Anti-Static, Puncture Resistant | ||
Resistance Features Oil Resistant | ||
Midsole Material Polyvinyl Chloride | ||
Size US 13 | ||
Upper Material Nubuck Leather | ||
Standards/Approvals EN ISO 0075/953/161/10/20/2680 | ||
Sole Material Nitrile Butadiene Rubber | ||
Slip Resistance Rating Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Caterpillar Safety Boot
s are made up of waxed full grain leather upper delivers long-term durability and protection.
Goodyear welt construction provides maximum durability while offering forefoot flexibility
Triple stitched seams
Water resistant, full grain leather upper keeps feet dry and protected, and provides long-term durability
Steel toe protects against impact an
Related links
- Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots 6 0075/953/161/10/20/2680
- Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 0075/953/161/10/20/2680
- Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 0075/953/161/10/20/2680
- Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots 9, EU 43 0075/953/161/10/20/2680
- Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots 8, EU 42 0075/953/161/10/20/2680
- Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 0075/953/161/10/20/2680 EXT
- Caterpillar Powerplant Dealer Brown Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 0075/953/161/10/20/2680 EXT
- Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots 10, EU 44
