Caterpillar Powerplant Bump Brown Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 0075/953/161/10/20/2680

Subtotal (1 pair)*

$231.69

(exc. GST)

$254.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$231.69

*price indicative

RS Stock No.:
278-0552
Mfr. Part No.:
P725076
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Series

Powerplant Bump

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

11

Colour

Brown

Safety Toe Type

Steel

Size US

12

Resistance Features

Fuel Resistant, Oil Resistant, Water Resistant

Midsole Material

Polyvinyl Chloride

Additional Safety Features

Puncture Resistant, Anti-Static

Slip Resistance Rating

SRA

Sole Material

Nitrile Butadiene Rubber

Upper Material

Nubuck Leather

Standards/Approvals

EN ISO 0075/953/161/10/20/2680

RoHS Status: Exempt

COO (Country of Origin):
CN
The Caterpillar Safety Boot

s are made up of waxed full grain leather upper delivers long-term durability and protection.

Goodyear welt construction provides maximum durability while offering forefoot flexibility

Triple stitched seams

Water resistant, full grain leather upper keeps feet dry and protected, and provides long-term durability

Steel toe protects against impact an

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy