Delta Plus GROUNDMC Beige Unisex Safety Boots 4, EU 37 EN ISO 20347 OB SRA

Subtotal (1 pair)*

$30.25

(exc. GST)

$33.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$30.25

*price indicative

RS Stock No.:
277-9583
Mfr. Part No.:
GROMCOBVE37
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

GROUNDMC

Gender

Unisex

Size EU

37

Size UK

4

Colour

Beige

Closure Type

None

Size US

5

Resistance Features

Slip Resistant

Standards/Approvals

EN ISO 20347 OB SRA

Upper Material

PVC

Slip Resistance Rating

SRA

Sole Material

PVC

COO (Country of Origin):
IT
The Delta Plus comfortable, lightweight work half boot for all types of low risk work. Stabilisation of the foot when walking. Flexible sole to reduce fatigue during use. Lightweight product to reduce fatigue throughout the day.

Streamlined design for easy cleaning

Textured upper for easy donning

Sustainable materials

Protection against slip and weather

Related links