Delta Plus GROUNDMC Beige Unisex Safety Boots 9, EU 43 EN ISO 20347 OB SRA

Subtotal (1 pair)*

$30.25

(exc. GST)

$33.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$30.25

*price indicative

RS Stock No.:
277-9591
Mfr. Part No.:
GROMCOBVE43
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

GROUNDMC

Product Type

Safety Boots

Gender

Unisex

Size EU

43

Size UK

9

Colour

Beige

Closure Type

None

Resistance Features

Slip Weather

Size US

10

Slip Resistance Rating

SRA

Upper Material

PVC

Standards/Approvals

EN ISO 20347 OB SRA

Sole Material

PVC

COO (Country of Origin):
IT
The Delta Plus comfortable, lightweight work half boot for all types of low risk work. Stabilisation of the foot when walking. Flexible sole to reduce fatigue during use. Lightweight product to reduce fatigue throughout the day.

Streamlined design for easy cleaning

Textured upper for easy donning

Sustainable materials

Protection against slip and weather

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy