Delta Plus GROUNDMC Beige Unisex Safety Boots 6.5, EU 40 EN ISO 20347 OB SRA

Subtotal (1 pair)*

$30.25

(exc. GST)

$33.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$30.25

*price indicative

RS Stock No.:
277-9587
Mfr. Part No.:
GROMCOBVE40
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Safety Boots

Series

GROUNDMC

Gender

Unisex

Size EU

40

Size UK

6.5

Closure Type

None

Colour

Beige

Size US

7.5

Resistance Features

Slip Weather

Standards/Approvals

EN ISO 20347 OB SRA

Sole Material

PVC

Upper Material

PVC

Slip Resistance Rating

SRA

COO (Country of Origin):
IT
The Delta Plus comfortable, lightweight work half boot for all types of low risk work. Stabilisation of the foot when walking. Flexible sole to reduce fatigue during use. Lightweight product to reduce fatigue throughout the day.

Streamlined design for easy cleaning

Textured upper for easy donning

Sustainable materials

Protection against slip and weather

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy