Delta Plus GROUNDMC Beige Unisex Safety Boots 10.5, EU 45 EN ISO 20347 OB SRA
- RS Stock No.:
- 277-9593
- Mfr. Part No.:
- GROMCOBVE45
- Brand:
- Delta Plus
Subtotal (1 pair)*
$30.25
(exc. GST)
$33.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $30.25 |
*price indicative
- RS Stock No.:
- 277-9593
- Mfr. Part No.:
- GROMCOBVE45
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | GROUNDMC | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Closure Type | None | |
| Colour | Beige | |
| Size US | 11.5 | |
| Resistance Features | Slip Resistant, Weather Resistant | |
| Upper Material | PVC | |
| Slip Resistance Rating | SRA | |
| Sole Material | PVC | |
| Standards/Approvals | EN ISO 20347 OB SRA | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series GROUNDMC | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Closure Type None | ||
Colour Beige | ||
Size US 11.5 | ||
Resistance Features Slip Resistant, Weather Resistant | ||
Upper Material PVC | ||
Slip Resistance Rating SRA | ||
Sole Material PVC | ||
Standards/Approvals EN ISO 20347 OB SRA | ||
- COO (Country of Origin):
- IT
The Delta Plus comfortable, lightweight work half boot for all types of low risk work. Stabilisation of the foot when walking. Flexible sole to reduce fatigue during use. Lightweight product to reduce fatigue throughout the day.
Streamlined design for easy cleaning
Textured upper for easy donning
Sustainable materials
Protection against slip and weather
Related links
- Delta Plus GROUNDMC Beige Unisex Safety Boots 6, EU 39 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 6.5 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 9, EU 43 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 10, EU 44 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 11, EU 46 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 7, EU 41 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 8, EU 42 EN ISO 20347 OB SRA
- Delta Plus GROUNDMC Beige Unisex Safety Boots 5, EU 38 EN ISO 20347 OB SRA
