Honeywell Safety Starter Mid Black, White, Yellow Composite Toe Capped Unisex Safety Boots, UK 5, EU 38
- RS Stock No.:
- 276-0847
- Mfr. Part No.:
- 6250128-38
- Brand:
- Honeywell Safety
Subtotal (1 pair)**
$178.89
(exc. GST)
$196.78
(inc. GST)
On back order for despatch 01/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Pair(s) | Per Pair |
---|---|
1 + | $178.89 |
**price indicative
- RS Stock No.:
- 276-0847
- Mfr. Part No.:
- 6250128-38
- Brand:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Series | Starter Mid | |
Gender | Unisex | |
Shoe Size EU | 38 | |
Shoe Size UK | 5 | |
Shoe Size US | 6 | |
Colour | Black, White, Yellow | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | No | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Sole Material | Rubber | |
Midsole Type | Composite | |
Anti-Slip | Yes | |
Upper Material | Textile, TPU | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Series Starter Mid | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black, White, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Sole Material Rubber | ||
Midsole Type Composite | ||
Anti-Slip Yes | ||
Upper Material Textile, TPU | ||
Related links
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots EU 48
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots EU 37
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots EU 35
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots EU 39
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots EU 49
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots EU 44
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots EU 40
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots EU 36