Recently searched

    Jallatte JALIROK SAS Black Composite Toe Capped Men's Safety Shoe, UK 5, EU 38

    Subtotal (1 pair)**

    $285.45

    (exc. GST)

    $313.99

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 25/03/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$285.45

    **price indicative

    RS Stock No.:
    275-3472
    Mfr. Part No.:
    JALIROK JJE17 38
    Brand:
    Jallatte
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Jallatte

    Series

    JALIROK SAS

    Gender

    Men

    Shoe Size EU

    38

    Shoe Size UK

    5

    Shoe Size US

    6

    Colour

    Black

    Safety Toe

    Yes

    Safety Toe Type

    Composite

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Slip Resistance Rating

    SRC

    Upper Material

    Leather

    Anti-Slip

    Yes

    Sole Material

    Vibram Q793

    Midsole Type

    Steel